Parametric Equivalent



M80-8891605 | |
|---|---|
DigiKey Part Number | 952-1213-ND |
Manufacturer | |
Manufacturer Product Number | M80-8891605 |
Description | CONN RCPT 16POS CRIMP 22AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-8891605 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 22 AWG |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 16 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M80-6131645 | Harwin Inc. | 0 | M80-6131645-ND | 187,87750 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,69000 Kč | 220,69 Kč |
| 10 | 187,61700 Kč | 1 876,17 Kč |
| 25 | 175,86240 Kč | 4 396,56 Kč |
| 50 | 167,46320 Kč | 8 373,16 Kč |
| 100 | 159,46930 Kč | 15 946,93 Kč |
| 250 | 149,48896 Kč | 37 372,24 Kč |
| 500 | 142,36056 Kč | 71 180,28 Kč |
| 1 000 | 135,57380 Kč | 135 573,80 Kč |
| Unit Price without VAT: | 220,69000 Kč |
|---|---|
| Unit Price with VAT: | 267,03490 Kč |






















