


M80-8801098 | |
|---|---|
DigiKey Part Number | 952-2038-ND |
Manufacturer | |
Manufacturer Product Number | M80-8801098 |
Description | DIL FEMALE CRIMP HOOD KIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For Datamate L-Tek |
Datasheet | Datasheet |
EDA/CAD Models | M80-8801098 Models |
Category | Accessory Type Backshell |
Manufacturer Harwin Inc. | Number of Positions 10 |
Series | For Use With/Related Products Datamate L-Tek |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,84000 Kč | 101,84 Kč |
| 10 | 86,47000 Kč | 864,70 Kč |
| 25 | 81,05240 Kč | 2 026,31 Kč |
| 50 | 77,18020 Kč | 3 859,01 Kč |
| 100 | 73,49300 Kč | 7 349,30 Kč |
| 250 | 68,89192 Kč | 17 222,98 Kč |
| 500 | 65,60490 Kč | 32 802,45 Kč |
| 1 000 | 62,47556 Kč | 62 475,56 Kč |
| 2 500 | 58,56829 Kč | 146 420,73 Kč |
| Unit Price without VAT: | 101,84000 Kč |
|---|---|
| Unit Price with VAT: | 123,22640 Kč |






