


M80-8801498 | |
|---|---|
DigiKey Part Number | 952-3444-ND |
Manufacturer | |
Manufacturer Product Number | M80-8801498 |
Description | 7+7 DIL CABLE HOOD KIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For Datamate L-Tek |
Datasheet | Datasheet |
EDA/CAD Models | M80-8801498 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Backshell | |
Number of Positions | 14 | |
For Use With/Related Products | Datamate L-Tek | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,27000 Kč | 98,27 Kč |
| 10 | 83,48800 Kč | 834,88 Kč |
| 25 | 78,24680 Kč | 1 956,17 Kč |
| 50 | 74,50940 Kč | 3 725,47 Kč |
| 100 | 70,95220 Kč | 7 095,22 Kč |
| 250 | 66,50992 Kč | 16 627,48 Kč |
| 500 | 63,33668 Kč | 31 668,34 Kč |
| 1 000 | 60,31571 Kč | 60 315,71 Kč |
| 2 500 | 56,54358 Kč | 141 358,95 Kč |
| Unit Price without VAT: | 98,27000 Kč |
|---|---|
| Unit Price with VAT: | 118,90670 Kč |




