


M80-8801698 | |
|---|---|
DigiKey Part Number | 952-3445-ND |
Manufacturer | |
Manufacturer Product Number | M80-8801698 |
Description | 8+8 DIL CABLE HOOD KIT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For Datamate L-Tek |
Datasheet | Datasheet |
EDA/CAD Models | M80-8801698 Models |
Category | Accessory Type Backshell |
Manufacturer Harwin Inc. | Number of Positions 16 |
Series | For Use With/Related Products Datamate L-Tek |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,52000 Kč | 103,52 Kč |
| 10 | 87,94000 Kč | 879,40 Kč |
| 25 | 82,43800 Kč | 2 060,95 Kč |
| 50 | 78,49480 Kč | 3 924,74 Kč |
| 100 | 74,74660 Kč | 7 474,66 Kč |
| 250 | 70,06780 Kč | 17 516,95 Kč |
| 500 | 66,72408 Kč | 33 362,04 Kč |
| 1 000 | 63,54163 Kč | 63 541,63 Kč |
| 2 500 | 59,56746 Kč | 148 918,65 Kč |
| Unit Price without VAT: | 103,52000 Kč |
|---|---|
| Unit Price with VAT: | 125,25920 Kč |









