
B5740-216-F-C-2 | |
|---|---|
DigiKey Part Number | 952-B5740-216-F-C-2-ND |
Manufacturer | |
Manufacturer Product Number | B5740-216-F-C-2 |
Description | 8+8 POS. FEMALE DIL 24-28AWG CAB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | B5740-216-F-C-2 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 24-28 AWG |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 16 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 570 | 274,57279 Kč | 156 506,49 Kč |
| Unit Price without VAT: | 274,57279 Kč |
|---|---|
| Unit Price with VAT: | 332,23308 Kč |








