MFR Recommended
MFR Recommended
MFR Recommended

B5743-216-M-L-1 | |
|---|---|
DigiKey Part Number | 952-B5743-216-M-L-1-ND |
Manufacturer | |
Manufacturer Product Number | B5743-216-M-L-1 |
Description | 8+8 POS. MALE DIL HORIZONTAL THR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 16 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | B5743-216-M-L-1 Models |
Category | Fastening Type Latch Lock |
Mfr | Contact Length - Post 0.118" (3.00mm) |
Series | Insulation Height 0.235" (5.97mm) |
Packaging Tube | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Contact Type Male Pin | Contact Finish - Post Tin-Lead |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyester, Glass Filled |
Number of Rows 2 | Features Strain Relief Clips |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 2.2A |
Mounting Type | Voltage Rating 120VAC/DC |
Termination Solder | Contact Finish Thickness - Post 12.0µin (0.30µm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B5743-216-M-L-0 | Harwin Inc. | 0 | 952-B5743-216-M-L-0-ND | 187,97450 Kč | MFR Recommended |
| M80-8511642 | Harwin Inc. | 212 | 952-1133-5-ND | 163,99000 Kč | MFR Recommended |
| M80-8661622 | Harwin Inc. | 47 | 952-2390-5-ND | 168,40000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 507 | 202,84937 Kč | 102 844,63 Kč |
| Unit Price without VAT: | 202,84937 Kč |
|---|---|
| Unit Price with VAT: | 245,44774 Kč |






