
B5743-216-M-T-1 | |
|---|---|
DigiKey Part Number | 952-B5743-216-M-T-1-ND |
Manufacturer | |
Manufacturer Product Number | B5743-216-M-T-1 |
Description | 8+8 POS. MALE DIL VERTICAL THROU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | B5743-216-M-T-1 Models |
Category | Fastening Type Latch Lock |
Mfr | Contact Length - Post 0.118" (3.00mm) |
Series | Insulation Height 0.219" (5.56mm) |
Packaging Tube | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Contact Type Male Pin | Contact Finish - Post Tin-Lead |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyester, Glass Filled |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2.2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 800VAC/DC |
Mounting Type | Contact Finish Thickness - Post 12.0µin (0.30µm) |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 390 | 188,39513 Kč | 73 474,10 Kč |
| Unit Price without VAT: | 188,39513 Kč |
|---|---|
| Unit Price with VAT: | 227,95811 Kč |




