


M80-1031698S | |
|---|---|
DigiKey Part Number | 952-3530-ND |
Manufacturer | |
Manufacturer Product Number | M80-1031698S |
Description | CONN RCPT HSG 16POS 2.00MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-1031698S Models |
Category | Row Spacing 0.079" (2.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyester, Glass Filled |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,73000 Kč | 61,73 Kč |
| 10 | 52,36900 Kč | 523,69 Kč |
| 100 | 44,50740 Kč | 4 450,74 Kč |
| 500 | 39,72822 Kč | 19 864,11 Kč |
| 1 000 | 37,83252 Kč | 37 832,52 Kč |
| 5 000 | 33,77478 Kč | 168 873,90 Kč |
| Unit Price without VAT: | 61,73000 Kč |
|---|---|
| Unit Price with VAT: | 74,69330 Kč |









