MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended



M80-6132045 | |
|---|---|
DigiKey Part Number | M80-6132045-ND |
Manufacturer | |
Manufacturer Product Number | M80-6132045 |
Description | CONN RCPT 20POS CRIMP 22AWG GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-6132045 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 22 AWG |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 20 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M80-1032098S | Harwin Inc. | 405 | 952-3531-ND | 12,13000 Kč | MFR Recommended |
| M80-6132645 | Harwin Inc. | 0 | 952-3076-ND | 36,04806 Kč | MFR Recommended |
| M80-8442045 | Harwin Inc. | 0 | M80-8442045-ND | 25,46364 Kč | MFR Recommended |
| M80-8502045 | Harwin Inc. | 172 | 952-2087-ND | 39,94000 Kč | MFR Recommended |
| M80-8882005 | Harwin Inc. | 1 431 | 952-1204-ND | 43,02000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 727 | 211,80685 Kč | 153 983,58 Kč |
| Unit Price without VAT: | 211,80685 Kč |
|---|---|
| Unit Price with VAT: | 256,28629 Kč |




















