




M80-7881205 | |
|---|---|
DigiKey Part Number | 952-1750-ND |
Manufacturer | |
Manufacturer Product Number | M80-7881205 |
Description | CONN RCPT 12POS CRIMP 28-32AWG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Receptacle Connector Crimp Gold 28-32 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-7881205 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 28-32 AWG |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 12 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,69000 Kč | 241,69 Kč |
| 10 | 205,46500 Kč | 2 054,65 Kč |
| 25 | 192,59360 Kč | 4 814,84 Kč |
| 50 | 183,40080 Kč | 9 170,04 Kč |
| 100 | 174,64460 Kč | 17 464,46 Kč |
| 250 | 163,71720 Kč | 40 929,30 Kč |
| 500 | 155,91056 Kč | 77 955,28 Kč |
| 1 000 | 148,47749 Kč | 148 477,49 Kč |
| Unit Price without VAT: | 241,69000 Kč |
|---|---|
| Unit Price with VAT: | 292,44490 Kč |


















