




M80-8121205 | |
|---|---|
DigiKey Part Number | 952-2114-ND |
Manufacturer | |
Manufacturer Product Number | M80-8121205 |
Description | CONN PLUG 12POS CRIMP 24-28AWG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Plug Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-8121205 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Holder |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Plug | Wire Gauge 24-28 AWG |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 12 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,96000 Kč | 238,96 Kč |
| 10 | 203,07200 Kč | 2 030,72 Kč |
| 25 | 190,35960 Kč | 4 758,99 Kč |
| 50 | 181,26740 Kč | 9 063,37 Kč |
| 100 | 172,61620 Kč | 17 261,62 Kč |
| 300 | 159,75000 Kč | 47 925,00 Kč |
| 500 | 154,09928 Kč | 77 049,64 Kč |
| 1 000 | 146,75376 Kč | 146 753,76 Kč |
| Unit Price without VAT: | 238,96000 Kč |
|---|---|
| Unit Price with VAT: | 289,14160 Kč |

















