


M80-8441245 | |
|---|---|
DigiKey Part Number | 952-2336-ND |
Manufacturer | |
Manufacturer Product Number | M80-8441245 |
Description | CONN RCPT 12POS CRIMP 24-28AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-8441245 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 24-28 AWG |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 12 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,52000 Kč | 183,52 Kč |
| 10 | 155,91000 Kč | 1 559,10 Kč |
| 25 | 146,13760 Kč | 3 653,44 Kč |
| 50 | 139,16220 Kč | 6 958,11 Kč |
| 100 | 132,51630 Kč | 13 251,63 Kč |
| 250 | 124,22332 Kč | 31 055,83 Kč |
| 500 | 118,29854 Kč | 59 149,27 Kč |
| 1 000 | 112,65784 Kč | 112 657,84 Kč |
| Unit Price without VAT: | 183,52000 Kč |
|---|---|
| Unit Price with VAT: | 222,05920 Kč |

















