


M80-8131205 | |
|---|---|
DigiKey Part Number | 952-2105-ND |
Manufacturer | |
Manufacturer Product Number | M80-8131205 |
Description | CONN HEADER 12P CRIMP 22AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Plug Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-8131205 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 12 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Holder | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 22 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,34000 Kč | 234,34 Kč |
| 10 | 199,10300 Kč | 1 991,03 Kč |
| 25 | 186,62200 Kč | 4 665,55 Kč |
| 50 | 177,71440 Kč | 8 885,72 Kč |
| 100 | 169,23340 Kč | 16 923,34 Kč |
| 300 | 156,61707 Kč | 46 985,12 Kč |
| 500 | 151,07852 Kč | 75 539,26 Kč |
| 1 000 | 143,87620 Kč | 143 876,20 Kč |
| Unit Price without VAT: | 234,34000 Kč |
|---|---|
| Unit Price with VAT: | 283,55140 Kč |













