
A-USB20AM-OE-050BE28 | |
|---|---|
DigiKey Part Number | 123-A-USB20AM-OE-050BE28-ND |
Manufacturer | |
Manufacturer Product Number | A-USB20AM-OE-050BE28 |
Description | CBL USB2.0 A PLUG TO OPEN 1.64' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Cable (Round) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 480Mbps |
Mfr | Wire Gauge 28 AWG, 28 AWG |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Beige |
Configuration | Features Data Transfer and Charge |
Length 1.64' (500.0mm) | Base Product Number |
Specifications USB 2.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,59000 Kč | 43,59 Kč |
| 10 | 37,10200 Kč | 371,02 Kč |
| 25 | 34,77880 Kč | 869,47 Kč |
| 50 | 33,11440 Kč | 1 655,72 Kč |
| 100 | 31,53350 Kč | 3 153,35 Kč |
| 250 | 29,55724 Kč | 7 389,31 Kč |
| 500 | 28,14616 Kč | 14 073,08 Kč |
| 1 000 | 26,80307 Kč | 26 803,07 Kč |
| 2 500 | 25,12587 Kč | 62 814,67 Kč |
| Unit Price without VAT: | 43,59000 Kč |
|---|---|
| Unit Price with VAT: | 52,74390 Kč |











