White Heat Shrinkable Label 0.09" x 1.97" (2.4mm x 50.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS-SCE-3/32-2.0-9

DigiKey Part Number
TMS-SCE-3/32-2.0-9CT-ND - Cut Tape (CT)
TMS-SCE-3/32-2.0-9TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TMS-SCE-3/32-2.0-9
Description
LABEL HEAT SHRINKABLE WHITE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
White Heat Shrinkable Label 0.09" x 1.97" (2.4mm x 50.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Label Type
Heat Shrinkable
Label Size
0.09" x 1.97" (2.4mm x 50.0mm)
Color
White
Material
Polyolefin (PO), Flame Retardant, Irradiated
For Use With/Related Products
T200, T208M, T212M, T312M, T312Mi, T408M, T612M-DS, T6112DS, TE3112 and TE3124 Thermal Transfer Printers
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Operating Temperature
-55°C ~ 135°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43 692
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
122,05000 Kč22,05 Kč
1016,48300 Kč164,83 Kč
2514,73200 Kč368,30 Kč
5013,56480 Kč678,24 Kč
10012,50850 Kč1 250,85 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2509,93204 Kč2 483,01 Kč
5009,19670 Kč4 598,35 Kč
7508,80068 Kč6 600,51 Kč
1 2508,33486 Kč10 418,58 Kč
1 7508,04679 Kč14 081,88 Kč
2 5007,75691 Kč19 392,28 Kč
Manufacturers Standard Package
Unit Price without VAT:22,05000 Kč
Unit Price with VAT:26,68050 Kč