White Heat Shrinkable Label 1.00" x 1.97" (25.4mm x 50.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS-SCE-1-2.0-9

DigiKey Part Number
TMS-SCE-1-2.0-9CT-ND - Cut Tape (CT)
TMS-SCE-1-2.0-9TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TMS-SCE-1-2.0-9
Description
LABEL HEAT SHRINKABL 1X1.97" WHT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
White Heat Shrinkable Label 1.00" x 1.97" (25.4mm x 50.0mm)
Product Attributes
Filter Similar Products
Category
Color
White
Manufacturer
TE Connectivity Raychem Cable Protection
Material
Polyolefin (PO), Flame Retardant, Irradiated
Series
For Use With/Related Products
T200, T208M, T212M, T312M, T312Mi, T408M, T612M-DS, T6112DS, TE3112 and TE3124 Thermal Transfer Printers
Packaging
Cut Tape (CT)
Tape & Box (TB)
Shelf Life
144 Months
Part Status
Active
Shelf Life Start
Date of Manufacture
Label Type
Heat Shrinkable
Operating Temperature
-55°C ~ 135°C
Label Size
1.00" x 1.97" (25.4mm x 50.0mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1133,06000 Kč133,06 Kč
10100,66900 Kč1 006,69 Kč
2590,54640 Kč2 263,66 Kč
5083,75980 Kč4 187,99 Kč
10077,64710 Kč7 764,71 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
25056,50256 Kč14 125,64 Kč
50055,62538 Kč27 812,69 Kč
Manufacturers Standard Package
Unit Price without VAT:133,06000 Kč
Unit Price with VAT:161,00260 Kč