
TMS-SCE-1/8-2.0-9 | |
|---|---|
DigiKey Part Number | TMS-SCE-1/8-2.0-9CT-ND - Cut Tape (CT) TMS-SCE-1/8-2.0-9TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TMS-SCE-1/8-2.0-9 |
Description | LABEL HEAT SHRINKABLE WHITE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.125" x 1.97" (3.2mm x 50.0mm) |
Datasheet | Datasheet |
Category | Color White |
Manufacturer TE Connectivity Raychem Cable Protection | Material Polyolefin (PO), Flame Retardant, Irradiated |
Series | For Use With/Related Products T200, T208M, T212M, T312M, T312Mi, T408M, T612M-DS, T6112DS, TE3112 and TE3124 Thermal Transfer Printers |
Packaging Cut Tape (CT) Tape & Box (TB) | Shelf Life 144 Months |
Part Status Active | Shelf Life Start Date of Manufacture |
Label Type Heat Shrinkable | Operating Temperature -55°C ~ 135°C |
Label Size 0.125" x 1.97" (3.2mm x 50.0mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 16,05956 Kč | 4 014,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 15,16780 Kč | 3 791,95 Kč |
| 500 | 13,95066 Kč | 6 975,33 Kč |
| 750 | 13,28440 Kč | 9 963,30 Kč |
| 1 250 | 13,12078 Kč | 16 400,97 Kč |
| Unit Price without VAT: | 15,16780 Kč |
|---|---|
| Unit Price with VAT: | 18,35304 Kč |










