Tubular Ground Braid 0.236" (6.00mm) - Inner Dia X 328.1' (100.00m) 36 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAY-90-6.0(100)

DigiKey Part Number
RAY-90-6.0(100)-ND
Manufacturer
Manufacturer Product Number
RAY-90-6.0(100)
Description
GRD BRAID TUBE 0.24"DIA X 328.1'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Tubular Ground Braid 0.236" (6.00mm) - Inner Dia X 328.1' (100.00m) 36 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Copper, Tin Plated
Manufacturer
TE Connectivity Raychem Cable Protection
Size, Supplied
0.236" (6.00mm) - Inner Dia
Series
Number of Carriers
24
Packaging
Bulk
Wire Gauge - Ends
36 AWG
Part Status
Active
Length
328.1' (100.00m)
Type
Tubular
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0 Feet
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
LengthUnit Price (Per Foot)Ext Price
100432,71200 Kč43 271,20 Kč
200410,89400 Kč82 178,80 Kč
300398,53540 Kč119 560,62 Kč
500383,37832 Kč191 689,16 Kč
Manufacturers Standard Package
Unit Price without VAT:432,71200 Kč
Unit Price with VAT:523,58152 Kč