Tubular Ground Braid 0.236" (6.00mm) - Inner Dia X Enter Number of Meters in Order Quantity 36 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAY-101-6.0(100)

DigiKey Part Number
A132462-DS-ND
Manufacturer
Manufacturer Product Number
RAY-101-6.0(100)
Description
GROUND BRAID TUBE 0.24"DIA METER
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Tubular Ground Braid 0.236" (6.00mm) - Inner Dia X Enter Number of Meters in Order Quantity 36 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Tubular
Material
Copper, Tin Plated
Size, Supplied
0.236" (6.00mm) - Inner Dia
Thickness
-
Number of Carriers
24
Wire Gauge - Ends
36 AWG
Length
Enter Number of Meters in Order Quantity
Spool Size
328.1' (100.00m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 473
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1681,60000 Kč681,60 Kč
5561,10800 Kč2 805,54 Kč
10516,04700 Kč5 160,47 Kč
20488,27700 Kč9 765,54 Kč
Manufacturers Standard Package
Unit Price without VAT:681,60000 Kč
Unit Price with VAT:824,73600 Kč
Alternate Length
GROUND BRAID TUBE 0.24"DIAX3.3'
In-Stock: 1
Unit Price: 719,39000 Kč
GROUND BRAID TUBE 0.24"DIAX16.4'
In-Stock: 0
Unit Price:
GROUND BRAID TUBE 0.24"DIA X 82'
In-Stock: 0
Unit Price:
GROUND BRAID TUBE 0.24"DIAX164'
In-Stock: 0
Unit Price: