
RAY-101-6.0(100) | |
|---|---|
DigiKey Part Number | A132462-01-ND |
Manufacturer | |
Manufacturer Product Number | RAY-101-6.0(100) |
Description | GROUND BRAID TUBE 0.24"DIAX3.3' |
Customer Reference | |
Detailed Description | Tubular Ground Braid 0.236" (6.00mm) - Inner Dia X 3.3' (1.00m) 36 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Spool | |
Part Status | Discontinued at DigiKey | |
Type | Tubular | |
Material | Copper, Tin Plated | |
Size, Supplied | 0.236" (6.00mm) - Inner Dia | |
Thickness | - | |
Number of Carriers | 24 | |
Wire Gauge - Ends | 36 AWG | |
Length | 3.3' (1.00m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 719,39000 Kč | 719,39 Kč |
| 2 | 661,54000 Kč | 1 323,08 Kč |
| 3 | 629,94000 Kč | 1 889,82 Kč |
| 5 | 592,22800 Kč | 2 961,14 Kč |
| Unit Price without VAT: | 719,39000 Kč |
|---|---|
| Unit Price with VAT: | 870,46190 Kč |









