
RAY-101-3.0(100) | |
|---|---|
DigiKey Part Number | 484-RAY-101-3.0(100)-DS-ND |
Manufacturer | |
Manufacturer Product Number | RAY-101-3.0(100) |
Description | GROUND BRAID TUBE 0.12"DIA METER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tubular Ground Braid 0.118" (3.00mm) - Inner Dia X Enter Number of Meters in Order Quantity 38 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Tubular | |
Material | Copper, Tin Plated | |
Size, Supplied | 0.118" (3.00mm) - Inner Dia | |
Thickness | - | |
Number of Carriers | 16 | |
Wire Gauge - Ends | 38 AWG | |
Length | Enter Number of Meters in Order Quantity | |
Spool Size | 328.1' (100.00m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,17000 Kč | 197,17 Kč |
| 5 | 176,13200 Kč | 880,66 Kč |
| 10 | 167,66900 Kč | 1 676,69 Kč |
| 25 | 157,02320 Kč | 3 925,58 Kč |
| 50 | 149,36300 Kč | 7 468,15 Kč |
| 100 | 142,01790 Kč | 14 201,79 Kč |
| Unit Price without VAT: | 197,17000 Kč |
|---|---|
| Unit Price with VAT: | 238,57570 Kč |











