
RT-375-3/16-X-SP-SM | |
|---|---|
DigiKey Part Number | 484-RT-375-3/16-X-SP-SM-DS-ND |
Manufacturer | |
Manufacturer Product Number | RT-375-3/16-X-SP-SM |
Description | HEATSHRINK 3/16" CLEAR METER |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Clear Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Meters in Order Quantity | |
Inner Diameter - Supplied | 0.187" (4.75mm) | |
Inner Diameter - Recovered | 0.093" (2.36mm) | |
Recovered Wall Thickness | 0.010" (0.25mm) | |
Material | ||
Features | - | |
Color | ||
Operating Temperature | -55°C ~ 150°C | |
Shrink Temperature | 125°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Spool Size | 4921.3' (1500.0m) | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,13000 Kč | 154,13 Kč |
| 5 | 126,87000 Kč | 634,35 Kč |
| 10 | 116,68600 Kč | 1 166,86 Kč |
| 20 | 107,31050 Kč | 2 146,21 Kč |
| 50 | 96,07420 Kč | 4 803,71 Kč |
| 100 | 95,37920 Kč | 9 537,92 Kč |
| Unit Price without VAT: | 154,13000 Kč |
|---|---|
| Unit Price with VAT: | 186,49730 Kč |


