Heat Shrink Tubing, Flexible 0.250" (6.35mm) Black 150.0' (45.7m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DR-25-1/4-0-SP

DigiKey Part Number
A124388-150-ND
Manufacturer
Manufacturer Product Number
DR-25-1/4-0-SP
Description
HEATSHRINK 1/4" BLACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.250" (6.35mm) Black 150.0' (45.7m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.035" (0.89mm)
Mfr
Material
Series
Features
Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant
Packaging
Spool
Color
Part Status
Active
Operating Temperature
-75°C ~ 150°C
Type
Shrink Temperature
150°C
Length
150.0' (45.7m)
Shelf Life
36 Months
Inner Diameter - Supplied
0.250" (6.35mm)
Base Product Number
Inner Diameter - Recovered
0.125" (3.18mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 450
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
15076,74627 Kč11 511,94 Kč
30072,71887 Kč21 815,66 Kč
Manufacturers Standard Package
Unit Price without VAT:76,74627 Kč
Unit Price with VAT:92,86299 Kč