Yellow Heat Shrinkable Label 0.38" x 1.97" (9.5mm x 50.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS-SCE-3/8-2.0-4

DigiKey Part Number
TMS-SCE-3/8-2.0-4CT-ND - Cut Tape (CT)
TMS-SCE-3/8-2.0-4TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TMS-SCE-3/8-2.0-4
Description
LABEL HEAT SHRINKABLE YELLOW
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Yellow Heat Shrinkable Label 0.38" x 1.97" (9.5mm x 50.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Color
Yellow
Manufacturer
TE Connectivity Raychem Cable Protection
Material
Polyolefin (PO), Flame Retardant, Irradiated
Series
For Use With/Related Products
T200, T208M, T212M, T312M, T312Mi, T408M, T612M-DS, T6112DS, TE3112 and TE3124 Thermal Transfer Printers
Packaging
Cut Tape (CT)
Tape & Box (TB)
Shelf Life
144 Months
Part Status
Active
Shelf Life Start
Date of Manufacture
Label Type
Heat Shrinkable
Operating Temperature
-55°C ~ 135°C
Label Size
0.38" x 1.97" (9.5mm x 50.0mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 274
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
166,53000 Kč66,53 Kč
1050,01100 Kč500,11 Kč
2544,88120 Kč1 122,03 Kč
5041,43980 Kč2 071,99 Kč
10038,33450 Kč3 833,45 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
25027,70528 Kč6 926,32 Kč
50025,48250 Kč12 741,25 Kč
75025,42925 Kč19 071,94 Kč
Manufacturers Standard Package
Unit Price without VAT:66,53000 Kč
Unit Price with VAT:80,50130 Kč