
TMS-SCE-3/32-2.0-4 | |
|---|---|
DigiKey Part Number | TMS-SCE-3/32-2.0-4CT-ND - Cut Tape (CT) TMS-SCE-3/32-2.0-4TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TMS-SCE-3/32-2.0-4 |
Description | LABEL HEAT SHRINKABLE YELLOW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 0.09" x 1.97" (2.4mm x 50.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.09" x 1.97" (2.4mm x 50.0mm) | |
Color | Yellow | |
Material | Polyolefin (PO), Flame Retardant, Irradiated | |
For Use With/Related Products | T200, T208M, T212M, T312M, T312Mi, T408M, T612M-DS, T6112DS, TE3112 and TE3124 Thermal Transfer Printers | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,99000 Kč | 45,99 Kč |
| 10 | 34,47900 Kč | 344,79 Kč |
| 25 | 30,89240 Kč | 772,31 Kč |
| 50 | 28,49000 Kč | 1 424,50 Kč |
| 100 | 26,32730 Kč | 2 632,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 24,26528 Kč | 6 066,32 Kč |
| 500 | 22,53044 Kč | 11 265,22 Kč |
| 750 | 21,59603 Kč | 16 197,02 Kč |
| 1 250 | 20,49674 Kč | 25 620,92 Kč |
| 1 750 | 19,81719 Kč | 34 680,08 Kč |
| 2 500 | 19,13329 Kč | 47 833,22 Kč |
| Unit Price without VAT: | 45,99000 Kč |
|---|---|
| Unit Price with VAT: | 55,64790 Kč |


