Yellow Heat Shrinkable Label 0.125" x 1.97" (3.2mm x 50.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS-SCE-1/8-2.0-4

DigiKey Part Number
TMS-SCE-1/8-2.0-4CT-ND - Cut Tape (CT)
TMS-SCE-1/8-2.0-4TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TMS-SCE-1/8-2.0-4
Description
LABEL HEAT SHRINKABLE YELLOW
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Yellow Heat Shrinkable Label 0.125" x 1.97" (3.2mm x 50.0mm)
Product Attributes
Filter Similar Products
Category
Color
Yellow
Manufacturer
TE Connectivity Raychem Cable Protection
Material
Polyolefin (PO), Flame Retardant, Irradiated
Series
For Use With/Related Products
T200, T208M, T212M, T312M, T312Mi, T408M, T612M-DS, T6112DS, TE3112 and TE3124 Thermal Transfer Printers
Packaging
Cut Tape (CT)
Tape & Box (TB)
Shelf Life
144 Months
Part Status
Active
Shelf Life Start
Date of Manufacture
Label Type
Heat Shrinkable
Operating Temperature
-55°C ~ 135°C
Label Size
0.125" x 1.97" (3.2mm x 50.0mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28 944
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
135,25000 Kč35,25 Kč
1026,42400 Kč264,24 Kč
2523,65000 Kč591,25 Kč
5021,79820 Kč1 089,91 Kč
10020,12560 Kč2 012,56 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
25014,14088 Kč3 535,22 Kč
50013,00632 Kč6 503,16 Kč
75012,38511 Kč9 288,83 Kč
1 25012,14858 Kč15 185,73 Kč
Manufacturers Standard Package
Unit Price without VAT:35,25000 Kč
Unit Price with VAT:42,65250 Kč