Heat Shrink Tubing, Semi-Flexible 0.472" (11.99mm) 4 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATUM-12/3-0-STK

DigiKey Part Number
ATM123K-ND
Manufacturer
Manufacturer Product Number
ATUM-12/3-0-STK
Description
HEATSHRINK DUAL WALL 12MM X 4'
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi-Flexible 0.472" (11.99mm) 4 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.055" (1.40mm)
Mfr
Material
Series
Features
Adhesive Lined, Flame Retardant, Fluid Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 110°C
Type
Shrink Temperature
80°C
Shrinkage Ratio
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Length
4.00' (1.22m)
Shelf Life
60 Months
Inner Diameter - Supplied
0.472" (11.99mm)
Base Product Number
Inner Diameter - Recovered
0.118" (2.99mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 444
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1330,77000 Kč330,77 Kč
5272,37200 Kč1 361,86 Kč
10250,51600 Kč2 505,16 Kč
20230,40100 Kč4 608,02 Kč
50220,91400 Kč11 045,70 Kč
Manufacturers Standard Package
Unit Price without VAT:330,77000 Kč
Unit Price with VAT:400,23170 Kč
Alternate Length
HEATSHRINK 0.472" X 656.2' BLACK
In-Stock: 0
Unit Price: 7 863,56615 Kč
HTSHRNK0.472"X656.2'BLCK METER
In-Stock: 273
Unit Price: 245,05000 Kč