
ATUM-12/3-0-SP | |
|---|---|
DigiKey Part Number | 484-ATUM-12/3-0-SP-DS-ND |
Manufacturer | |
Manufacturer Product Number | ATUM-12/3-0-SP |
Description | HTSHRNK0.472"X656.2'BLCK METER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi-Flexible 0.472" (11.99mm) 4 to 1 Black Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.055" (1.40mm) |
Mfr | Material |
Series | Features Adhesive Lined, Flame Retardant, Fluid Resistant |
Packaging Digi-Spool®, Continuous Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 110°C |
Type | Shrink Temperature 80°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Length Enter Number of Meters in Order Quantity | Shelf Life 60 Months |
Inner Diameter - Supplied 0.472" (11.99mm) | Spool Size 656.2' (200.0m) |
Inner Diameter - Recovered 0.118" (2.99mm) | Base Product Number |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 245,05000 Kč | 245,05 Kč |
| 5 | 201,79800 Kč | 1 008,99 Kč |
| 10 | 185,59300 Kč | 1 855,93 Kč |
| 20 | 170,70250 Kč | 3 414,05 Kč |
| 50 | 158,90640 Kč | 7 945,32 Kč |
| Unit Price without VAT: | 245,05000 Kč |
|---|---|
| Unit Price with VAT: | 296,51050 Kč |



