
ATUM-6/2-0-SP | |
|---|---|
DigiKey Part Number | 484-ATUM-6/2-0-SP-ND 484-ATUM-6/2-0-SP-DS-ND |
Manufacturer | |
Manufacturer Product Number | ATUM-6/2-0-SP |
Description | HTSHRNK0.236"X820.2'BLCK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi-Flexible 0.236" (5.99mm) 3 to 1 Black |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.039" (0.99mm) |
Mfr | Material |
Series | Features Adhesive Lined, Fluid Resistant |
Packaging Spool Digi-Spool®, Continuous Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 110°C |
Type | Shrink Temperature 80°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 0.236" (5.99mm) | Shelf Life 60 Months |
Inner Diameter - Recovered 0.079" (2.01mm) |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 169,97000 Kč | 169,97 Kč |
| 5 | 139,98200 Kč | 699,91 Kč |
| 10 | 128,76200 Kč | 1 287,62 Kč |
| 20 | 118,41750 Kč | 2 368,35 Kč |
| 50 | 106,34220 Kč | 5 317,11 Kč |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 250 | 65,06000 Kč | 16 265,00 Kč |
| Unit Price without VAT: | 169,97000 Kč |
|---|---|
| Unit Price with VAT: | 205,66370 Kč |



