New Product
Heat Shrink Tubing, Semi-Flexible 0.315" (8.00mm) 4 to 1 Black Enter Number of Meters in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATUM-8/2-0-SP

DigiKey Part Number
484-ATUM-8/2-0-SP-ND
484-ATUM-8/2-0-SP-DS-ND
Manufacturer
Manufacturer Product Number
ATUM-8/2-0-SP
Description
HEAT SHRINK 0.315" BLACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi-Flexible 0.315" (8.00mm) 4 to 1 Black Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.039" (0.99mm)
Mfr
Material
Series
Features
Adhesive Lined, Flame Retardant, Fluid Resistant
Packaging
Spool
Digi-Spool®, Continuous Spool
Color
Part Status
Active
Operating Temperature
-55°C ~ 110°C
Type
Shrink Temperature
80°C
Shrinkage Ratio
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Length
Enter Number of Meters in Order Quantity
Shelf Life
60 Months
Inner Diameter - Supplied
0.315" (8.00mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.079" (2.01mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 405 Meters
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Meter)Ext Price
1205,43000 Kč205,43 Kč
5169,09600 Kč845,48 Kč
10155,51900 Kč1 555,19 Kč
20143,03750 Kč2 860,75 Kč
50130,86000 Kč6 543,00 Kč
Spool
LengthUnit Price (Per Meter)Ext Price
20084,50440 Kč16 900,88 Kč
40084,02890 Kč33 611,56 Kč
Manufacturers Standard Package
Unit Price without VAT:205,43000 Kč
Unit Price with VAT:248,57030 Kč
Alternate Length
HEATSHRINK DUAL WALL 8MM X 4'
In-Stock: 4690
Unit Price: 256,94000 Kč
HEATSHRINK 0.315" X 656.2' BLACK
In-Stock: 0
Unit Price: 6 116,39692 Kč
HEAT SHRINK TUBING
In-Stock: 0
Unit Price: 8,98004 Kč
HEATSHRINK DUAL WALL 8MM
In-Stock: 0
Unit Price: 150,08660 Kč