
10-02336 | |
|---|---|
DigiKey Part Number | 839-10-02336-ND |
Manufacturer | |
Manufacturer Product Number | 10-02336 |
Description | CBL USB2.0 A RCPT TO OPEN 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to Cable (Round) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 10-02336 Models |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bulk | Wire Gauge 28 AWG, 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 3.28' (1.00m) | Features Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,93000 Kč | 86,93 Kč |
| 10 | 73,89200 Kč | 738,92 Kč |
| 25 | 69,25160 Kč | 1 731,29 Kč |
| 50 | 65,94220 Kč | 3 297,11 Kč |
| 200 | 59,79495 Kč | 11 958,99 Kč |
| 400 | 56,94080 Kč | 22 776,32 Kč |
| 600 | 55,33533 Kč | 33 201,20 Kč |
| 1 000 | 53,37797 Kč | 53 377,97 Kč |
| 2 600 | 49,90102 Kč | 129 742,65 Kč |
| Unit Price without VAT: | 86,93000 Kč |
|---|---|
| Unit Price with VAT: | 105,18530 Kč |












