
10-03711 | |
|---|---|
DigiKey Part Number | 839-10-03711-ND |
Manufacturer | |
Manufacturer Product Number | 10-03711 |
Description | CBL USB2.0 C RCPT TO OPEN 1' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable C Female to Cable (Round) 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 10-03711 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 1.00' (304.8mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Panel Mount, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,80000 Kč | 117,80 Kč |
| 10 | 100,11800 Kč | 1 001,18 Kč |
| 25 | 93,84440 Kč | 2 346,11 Kč |
| 50 | 89,35900 Kč | 4 467,95 Kč |
| 100 | 85,09230 Kč | 8 509,23 Kč |
| 250 | 79,76468 Kč | 19 941,17 Kč |
| 600 | 74,98875 Kč | 44 993,25 Kč |
| 1 200 | 71,41245 Kč | 85 694,94 Kč |
| 3 000 | 66,94736 Kč | 200 842,08 Kč |
| Unit Price without VAT: | 117,80000 Kč |
|---|---|
| Unit Price with VAT: | 142,53800 Kč |











