
10-03659 | |
|---|---|
DigiKey Part Number | 839-10-03659-ND |
Manufacturer | |
Manufacturer Product Number | 10-03659 |
Description | CBL USB2.0 MCR B RCPT-OPEN 1' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable Micro B Female to Cable (Round) 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 10-03659 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 1.00' (304.8mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,38000 Kč | 117,38 Kč |
| 10 | 99,69900 Kč | 996,99 Kč |
| 25 | 93,45800 Kč | 2 336,45 Kč |
| 50 | 88,98960 Kč | 4 449,48 Kč |
| 100 | 84,74160 Kč | 8 474,16 Kč |
| 250 | 79,43628 Kč | 19 859,07 Kč |
| 600 | 74,68008 Kč | 44 808,05 Kč |
| 1 200 | 71,11900 Kč | 85 342,80 Kč |
| 3 000 | 66,67194 Kč | 200 015,82 Kč |
| Unit Price without VAT: | 117,38000 Kč |
|---|---|
| Unit Price with VAT: | 142,02980 Kč |











