
941 | |
|---|---|
DigiKey Part Number | 36-941-ND |
Manufacturer | |
Manufacturer Product Number | 941 |
Description | CONN PLUG USB2.0 MICRO USB B SLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Plug Connector 5 Position Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Operating Temperature -30°C ~ 85°C |
Manufacturer Keystone Electronics | Number of Ports 1 |
Packaging Bulk | Current Rating (Amps) 1.5A |
Part Status Active | Voltage - Rated 30VAC |
Connector Type USB - micro B | Mating Cycles 1500 |
Number of Contacts 5 | Shielding Unshielded |
Gender Plug | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel |
Mounting Type Free Hanging (In-Line) | Material Flammability Rating UL94 V-0 |
Termination Solder | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,32000 Kč | 40,32 Kč |
| 10 | 34,85700 Kč | 348,57 Kč |
| 1 000 | 28,55749 Kč | 28 557,49 Kč |
| 2 500 | 24,56766 Kč | 61 419,15 Kč |
| 5 000 | 17,71962 Kč | 88 598,10 Kč |
| Unit Price without VAT: | 40,32000 Kč |
|---|---|
| Unit Price with VAT: | 48,78720 Kč |












