USB-C (USB TYPE-C) Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

217C-CB09

DigiKey Part Number
4827-217C-CB09TR-ND - Tape & Reel (TR)
4827-217C-CB09CT-ND - Cut Tape (CT)
4827-217C-CB09DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
217C-CB09
Description
USB TYPE C MID-MOUNT RECEPTACLE,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
217C-CB09 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Manufacturer
ATTEND Technology
Number of Ports
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current Rating (Amps)
0.25A, 1.25A, 5A
Part Status
Active
Voltage - Rated
20VAC
Connector Type
USB-C (USB TYPE-C)
Mating Cycles
10000
Number of Contacts
24 (16+8 Dummy)
Shielding
Shielded
Gender
Receptacle
Contact Finish
Gold
Mounting Type
Surface Mount, Right Angle
Shell/Shielding Material
Steel, Stainless
Mounting Feature
Horizontal
Material Flammability Rating
UL94 V-0
Termination
Solder
Insulation Color
Black
Ingress Protection
IPX8 - Waterproof
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
217B-CA04ATTEND Technology1 1664827-217B-CA04CT-ND67,19000 KčParametric Equivalent
In-Stock: 511
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
165,30000 Kč65,30 Kč
1055,51900 Kč555,19 Kč
2552,03320 Kč1 300,83 Kč
5049,54260 Kč2 477,13 Kč
10047,17620 Kč4 717,62 Kč
25044,22180 Kč11 055,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
70042,33287 Kč29 633,01 Kč
1 40040,31316 Kč56 438,42 Kč
2 10039,17707 Kč82 271,85 Kč
3 50037,79184 Kč132 271,44 Kč
4 90036,90621 Kč180 840,43 Kč
Manufacturers Standard Package
Unit Price without VAT:65,30000 Kč
Unit Price with VAT:79,01300 Kč