
ATUM-8/2-0-STK | |
|---|---|
DigiKey Part Number | ATM082K-ND |
Manufacturer | |
Manufacturer Product Number | ATUM-8/2-0-STK |
Description | HEATSHRINK DUAL WALL 8MM X 4' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi-Flexible 0.315" (8.00mm) 4 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.039" (0.99mm) |
Mfr | Material |
Series | Features Adhesive Lined, Flame Retardant, Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 110°C |
Type | Shrink Temperature 80°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Length 4.00' (1.22m) | Shelf Life 60 Months |
Inner Diameter - Supplied 0.315" (8.00mm) | Base Product Number |
Inner Diameter - Recovered 0.079" (2.01mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 256,94000 Kč | 256,94 Kč |
| 5 | 211,60000 Kč | 1 058,00 Kč |
| 10 | 194,60300 Kč | 1 946,03 Kč |
| 20 | 178,98200 Kč | 3 579,64 Kč |
| 50 | 167,39880 Kč | 8 369,94 Kč |
| Unit Price without VAT: | 256,94000 Kč |
|---|---|
| Unit Price with VAT: | 310,89740 Kč |






