HSTTVA75-48-5 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Sumitomo Electric Interconnect Products, Inc.
In Stock: 200
Unit Price: 221,90000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 252,77490 Kč
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 336,91220 Kč
Datasheet
Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSTTVA75-48-5

DigiKey Part Number
298-13437-ND
Manufacturer
Manufacturer Product Number
HSTTVA75-48-5
Description
HEATSHRINK 3/4" X 4' BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.375" (9.53mm)
Mfr
Recovered Wall Thickness
0.035" (0.89mm)
Series
Material
Packaging
Bulk
Features
Adhesive Lined, Corrosion Resistant, Flame Retardant, Moisture Resistant
Part Status
Active
Color
Type
Operating Temperature
-55°C ~ 110°C
Shrinkage Ratio
Shrink Temperature
120°C
Length
4.00' (1.22m)
Shelf Life
60 Months
Inner Diameter - Supplied
0.750" (19.05mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
O2B2 3/4 BLACK 4FTSumitomo Electric Interconnect Products, Inc.2002786-O2B23/4BLACK4FT-ND221,90000 KčParametric Equivalent
TAT-125-3/4-0-STK-CS5451TE Connectivity Raychem Cable Protection0TAT-125-3/4-0-STK-CS5451-ND252,77490 KčParametric Equivalent
TAT-125-3/4-0-STK-CS5451TE Connectivity01111-TAT-125-3/4-0-STK-CS5451-ND336,91220 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1780,83000 Kč780,83 Kč
2763,93500 Kč1 527,87 Kč
3754,27333 Kč2 262,82 Kč
5742,20600 Kč3 711,03 Kč
7734,35143 Kč5 140,46 Kč
10726,12600 Kč7 261,26 Kč
Manufacturers Standard Package
Unit Price without VAT:780,83000 Kč
Unit Price with VAT:944,80430 Kč
Alternate Length
HEATSHRINK 3/4" X 0.5' BLACK
In-Stock: 11
Unit Price: 402,72000 Kč