Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TAT-125-3/4-0-STK-CS5451 | |
|---|---|
DigiKey Part Number | TAT-125-3/4-0-STK-CS5451-ND |
Manufacturer | |
Manufacturer Product Number | TAT-125-3/4-0-STK-CS5451 |
Description | HEATSHRINK 3/4" BLACK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.035" (0.89mm) |
Mfr | Material |
Series | Features Adhesive Lined, Cut-Through Resistant, Flame Retardant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 110°C |
Type | Shrink Temperature 95°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 65°F ~ 95°F (18°C ~ 35°C) |
Length 4.00' (1.22m) | Shelf Life 60 Months |
Inner Diameter - Supplied 0.750" (19.05mm) | Base Product Number |
Inner Diameter - Recovered 0.375" (9.53mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSTTVA75-48-5 | Panduit Corp | 0 | 298-13437-ND | 780,83000 Kč | Parametric Equivalent |
| O2B2 3/4 BLACK 4FT | Sumitomo Electric Interconnect Products, Inc. | 200 | 2786-O2B23/4BLACK4FT-ND | 221,90000 Kč | Parametric Equivalent |
| TAT-125-3/4-0-STK-CS5451 | TE Connectivity | 0 | 1111-TAT-125-3/4-0-STK-CS5451-ND | 336,91220 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 252,77490 Kč | 25 277,49 Kč |
| Unit Price without VAT: | 252,77490 Kč |
|---|---|
| Unit Price with VAT: | 305,85763 Kč |



