Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSTTVA25-48-Q

DigiKey Part Number
298-13500-ND
Manufacturer
Manufacturer Product Number
HSTTVA25-48-Q
Description
HEATSHRINK 1/4" X 4' BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.029" (0.74mm)
Mfr
Material
Series
Features
Adhesive Lined, Corrosion Resistant, Flame Retardant, Moisture Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 110°C
Type
Shrink Temperature
120°C
Shrinkage Ratio
Shelf Life
60 Months
Length
4.00' (1.22m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
0.250" (6.35mm)
Base Product Number
Inner Diameter - Recovered
0.125" (3.18mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EPS-200 1/4"BL 48"BX3M915EPS2014-ND341,61000 KčParametric Equivalent
EPS200-1/4-48"-BLACK-200 PCS3M2003M161174-ND149,85720 KčParametric Equivalent
F7501/4 BK103Alpha Wire833F7501/4BK103-ND606,27000 KčParametric Equivalent
O2B2 1/4 BLACK 4FTSumitomo Electric Interconnect Products, Inc.3752786-O2B21/4BLACK4FT-ND138,06000 KčParametric Equivalent
Q5-2X-1/4-01-QB48IN-25Qualtek1 783Q52X014B-ND69,24000 KčParametric Equivalent
In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1353,71000 Kč353,71 Kč
2346,09500 Kč692,19 Kč
3341,75333 Kč1 025,26 Kč
5336,31600 Kč1 681,58 Kč
7332,76429 Kč2 329,35 Kč
10329,03700 Kč3 290,37 Kč
Manufacturers Standard Package
Unit Price without VAT:353,71000 Kč
Unit Price with VAT:427,98910 Kč
Alternate Length
HEATSHRINK 1/4" X 0.5' BLACK
In-Stock: 8
Unit Price: 402,72000 Kč