
HSTTVA25-Y | |
|---|---|
DigiKey Part Number | 298-13698-ND |
Manufacturer | |
Manufacturer Product Number | HSTTVA25-Y |
Description | HEATSHRINK 1/4" X 0.5' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.125" (3.18mm) |
Mfr | Recovered Wall Thickness 0.029" (0.74mm) |
Series | Material |
Packaging Bulk | Features Adhesive Lined, Corrosion Resistant, Flame Retardant, Moisture Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 110°C |
Shrinkage Ratio | Shrink Temperature 120°C |
Length 0.500' (152.40mm, 6.00") | Shelf Life 60 Months |
Inner Diameter - Supplied 0.250" (6.35mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EPS-200 1/4"BL 48"BX | 3M | 950 | EPS2014-1R5-ND | 5,66860 Kč | Parametric Equivalent |
| EPS-200 1/4"BL 48"BX | 3M | 1 115 | EPS2014-1R0-ND | 4,02920 Kč | Parametric Equivalent |
| EPS-200 1/4"BL 48"BX | 3M | 1 400 | EPS2014-R75-ND | 3,25340 Kč | Parametric Equivalent |
| EPS200-1/4-6"-BLACK-10-10 PC PKS | 3M | 110 | 3M161175-ND | 511,06400 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 402,72000 Kč | 402,72 Kč |
| 2 | 394,17000 Kč | 788,34 Kč |
| 3 | 389,09333 Kč | 1 167,28 Kč |
| 5 | 382,90600 Kč | 1 914,53 Kč |
| 7 | 378,88429 Kč | 2 652,19 Kč |
| 10 | 374,62700 Kč | 3 746,27 Kč |
| Unit Price without VAT: | 402,72000 Kč |
|---|---|
| Unit Price with VAT: | 487,29120 Kč |




