
EPS200-1/4-6"-BLACK-10-10 PC PKS | |
|---|---|
DigiKey Part Number | 3M161175-ND |
Manufacturer | |
Manufacturer Product Number | EPS200-1/4-6"-BLACK-10-10 PC PKS |
Description | HEATSHRINK TUBING 1/4-6" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.030" (0.76mm) |
Mfr | Material |
Series | Features Adhesive Lined, Flame Retardant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 110°C |
Type | Shrink Temperature 121°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.500' (152.40mm, 6.00") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.250" (6.35mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.125" (3.18mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 511,06400 Kč | 5 110,64 Kč |
| 20 | 483,42000 Kč | 9 668,40 Kč |
| Unit Price without VAT: | 511,06400 Kč |
|---|---|
| Unit Price with VAT: | 618,38744 Kč |

