
Category | Recovered Wall Thickness 0.030" (0.76mm) |
Mfr | Material |
Series | Features Adhesive Lined, Flame Retardant, Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 110°C |
Type | Shrink Temperature 121°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.062' (19.05mm, 0.75") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.250" (6.35mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.125" (3.18mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,25340 Kč | 162,67 Kč |
| 100 | 2,99070 Kč | 299,07 Kč |
| 150 | 2,84747 Kč | 427,12 Kč |
| 250 | 2,67700 Kč | 669,25 Kč |
| 350 | 2,57060 Kč | 899,71 Kč |
| 500 | 2,46220 Kč | 1 231,10 Kč |
| 1 250 | 2,20451 Kč | 2 755,64 Kč |
| 2 500 | 2,02749 Kč | 5 068,72 Kč |
| 5 000 | 1,97243 Kč | 9 862,15 Kč |
| Unit Price without VAT: | 3,25340 Kč |
|---|---|
| Unit Price with VAT: | 3,93661 Kč |






