HSTTVA19-Y is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Qualtek
In Stock: 388
Unit Price: 49,64000 Kč
Datasheet
Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSTTVA19-Y

DigiKey Part Number
298-13697-ND
Manufacturer
Manufacturer Product Number
HSTTVA19-Y
Description
HEATSHRINK 3/16" X 0.5' BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.093" (2.36mm)
Mfr
Recovered Wall Thickness
0.023" (0.58mm)
Series
Material
Packaging
Bulk
Features
Adhesive Lined, Corrosion Resistant, Flame Retardant, Moisture Resistant
Part Status
Active
Color
Type
Operating Temperature
-55°C ~ 110°C
Shrinkage Ratio
Shrink Temperature
120°C
Length
0.500' (152.40mm, 6.00")
Shelf Life
60 Months
Inner Diameter - Supplied
0.187" (4.75mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Q2-Z-3/16-01-QB6IN-24Qualtek388Q2-Z-3/16-01-QB6IN-24-ND49,64000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1402,72000 Kč402,72 Kč
2394,17000 Kč788,34 Kč
3389,09333 Kč1 167,28 Kč
5382,90600 Kč1 914,53 Kč
7378,88429 Kč2 652,19 Kč
10374,62700 Kč3 746,27 Kč
Manufacturers Standard Package
Unit Price without VAT:402,72000 Kč
Unit Price with VAT:487,29120 Kč
Alternate Length
HEATSHRINK 3/16" X 4' BLACK
In-Stock: 82
Unit Price: 285,51000 Kč