Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSTTVA19-48-Q

DigiKey Part Number
298-13499-ND
Manufacturer
Manufacturer Product Number
HSTTVA19-48-Q
Description
HEATSHRINK 3/16" X 4' BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.187" (4.75mm)
Inner Diameter - Recovered
0.093" (2.36mm)
Recovered Wall Thickness
0.023" (0.58mm)
Material
Features
Adhesive Lined, Corrosion Resistant, Flame Retardant, Moisture Resistant
Color
Operating Temperature
-55°C ~ 110°C
Shrink Temperature
120°C
Storage/Refrigeration Temperature
-
Shelf Life
60 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1287,46000 Kč287,46 Kč
2281,27000 Kč562,54 Kč
3277,73333 Kč833,20 Kč
5273,31000 Kč1 366,55 Kč
7270,45429 Kč1 893,18 Kč
10267,43100 Kč2 674,31 Kč
Manufacturers Standard Package
Unit Price without VAT:287,46000 Kč
Unit Price with VAT:347,82660 Kč
Alternate Length
HEATSHRINK 3/16" X 0.5' BLACK
In-Stock: 0
Unit Price: 405,47000 Kč