
F7501/4 BK103 | |
|---|---|
DigiKey Part Number | F7501/4BK103-ND |
Manufacturer | |
Manufacturer Product Number | F7501/4 BK103 |
Description | HEATSHRINK 1/4" X 4' BLACK |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.030" (0.76mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Adhesive Lined, Chemical Resistant, Fluid Resistant, Heat Resistant, Self Extinguishing, UV Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 110°C |
Type | Shrink Temperature 110°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 65°F ~ 95°F (18°C ~ 35°C) |
Length 4.00' (1.22m) | Shelf Life 36 Months |
Inner Diameter - Supplied 0.250" (6.35mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.125" (3.18mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 606,27000 Kč | 606,27 Kč |
| 2 | 557,57000 Kč | 1 115,14 Kč |
| 3 | 530,91000 Kč | 1 592,73 Kč |
| 5 | 499,19800 Kč | 2 495,99 Kč |
| 7 | 479,28857 Kč | 3 355,02 Kč |
| 10 | 459,09200 Kč | 4 590,92 Kč |
| Unit Price without VAT: | 606,27000 Kč |
|---|---|
| Unit Price with VAT: | 733,58670 Kč |






