
2167 SV005 | |
|---|---|
DigiKey Part Number | A2167SV-100-ND |
Manufacturer | |
Manufacturer Product Number | 2167 SV005 |
Description | GROUND BRAID TUBE 0.16"DIAX100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tubular Ground Braid 0.156" (3.96mm, 5/32") - Inner Dia X 100.0' (30.48m) 36 AWG |
Datasheet | Datasheet |
Category | Material Copper, Tinned |
Manufacturer Alpha Wire | Size, Supplied 0.156" (3.96mm, 5/32") - Inner Dia |
Series | Number of Carriers 24 |
Packaging Spool | Wire Gauge - Ends 36 AWG |
Part Status Active | Length 100.0' (30.48m) |
Type Tubular | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 662,20000 Kč | 15 662,20 Kč |
| 2 | 15 277,09500 Kč | 30 554,19 Kč |
| Unit Price without VAT: | 15 662,20000 Kč |
|---|---|
| Unit Price with VAT: | 18 951,26200 Kč |






