
2167 SV003 | |
|---|---|
DigiKey Part Number | 2167SV003-ND |
Manufacturer | |
Manufacturer Product Number | 2167 SV003 |
Description | GROUND BRAID TUBE 0.16"DIAX250' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tubular Ground Braid 0.156" (3.96mm, 5/32") - Inner Dia X 250.0' (76.20m) 36 AWG |
Datasheet | Datasheet |
Category | Material Copper, Tinned |
Manufacturer Alpha Wire | Size, Supplied 0.156" (3.96mm, 5/32") - Inner Dia |
Series | Number of Carriers 24 |
Packaging Spool | Wire Gauge - Ends 36 AWG |
Part Status Active | Length 250.0' (76.20m) |
Type Tubular | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36 954,80000 Kč | 36 954,80 Kč |
| Unit Price without VAT: | 36 954,80000 Kč |
|---|---|
| Unit Price with VAT: | 44 715,30800 Kč |


