
83025 010100 | |
|---|---|
DigiKey Part Number | BEL1072-100-ND |
Manufacturer | |
Manufacturer Product Number | 83025 010100 |
Description | HOOK-UP STRND 22AWG BLACK 100' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Black 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.060" (1.52mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 1180 | |
Features | High Temperature | |
Grade | - | |
Qualification | MIL-W-16878/5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 675,91000 Kč | 3 675,91 Kč |
| 2 | 3 497,11000 Kč | 6 994,22 Kč |
| 3 | 3 395,86667 Kč | 10 187,60 Kč |
| 5 | 3 271,90800 Kč | 16 359,54 Kč |
| 7 | 3 192,26571 Kč | 22 345,86 Kč |
| 10 | 3 109,57300 Kč | 31 095,73 Kč |
| 25 | 2 905,03120 Kč | 72 625,78 Kč |
| 50 | 2 757,45320 Kč | 137 872,66 Kč |
| Unit Price without VAT: | 3 675,91000 Kč |
|---|---|
| Unit Price with VAT: | 4 447,85110 Kč |









