
83025 006100 | |
|---|---|
DigiKey Part Number | BEL3631-100-ND |
Manufacturer | |
Manufacturer Product Number | 83025 006100 |
Description | HOOK-UP STRND 22AWG BLU |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Blue 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.060" (1.52mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 1180 | |
Features | High Temperature | |
Grade | - | |
Qualification | MIL-W-16878/5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 36,02420 Kč | 3 602,42 Kč |
| 200 | 34,26665 Kč | 6 853,33 Kč |
| 300 | 33,27203 Kč | 9 981,61 Kč |
| 500 | 32,05260 Kč | 16 026,30 Kč |
| 700 | 31,26933 Kč | 21 888,53 Kč |
| 1 000 | 30,45655 Kč | 30 456,55 Kč |
| 2 500 | 28,44456 Kč | 71 111,40 Kč |
| 5 000 | 26,99310 Kč | 134 965,50 Kč |
| Unit Price without VAT: | 36,02420 Kč |
|---|---|
| Unit Price with VAT: | 43,58928 Kč |




