
3750/10 100 | |
|---|---|
DigiKey Part Number | MB10W-100-ND |
Manufacturer | |
Manufacturer Product Number | 3750/10 100 |
Description | MULTI-PAIR 10CON 26AWG GRAY 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 (5 Pair Twisted) Conductor Multi-Pair Cable Gray 26 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Gray |
Packaging Spool | Voltage 300 V |
Part Status Active | Usage Communication, Computer, Control |
Cable Type | Jacket (Insulation) Thickness 0.0260" (0.660mm) |
Number of Conductors 10 (5 Pair Twisted) | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Wire Gauge | Shield Material Aluminum; Copper, Tinned |
Conductor Strand 7/34 | Shield Coverage 100%, 90% |
Conductor Material Copper, Tinned | Spool Size 100.0' (30.5m) |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.260" (6.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 395,71000 Kč | 4 395,71 Kč |
| 2 | 4 181,32000 Kč | 8 362,64 Kč |
| 3 | 4 060,08000 Kč | 12 180,24 Kč |
| 5 | 3 911,49000 Kč | 19 557,45 Kč |
| 7 | 3 816,05000 Kč | 26 712,35 Kč |
| 10 | 3 753,67700 Kč | 37 536,77 Kč |
| Unit Price without VAT: | 4 395,71000 Kč |
|---|---|
| Unit Price with VAT: | 5 318,80910 Kč |



